
EE206L_1_11_2024 | |
|---|---|
DigiKey Part Number | 7-EE206L_1_11_2024-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | EE206L_1_11_2024 |
Description | FOR UND STUDENT COURSES FOR TARE |
Customer Reference | |
Detailed Description | Education Components |
Category | Part Status Discontinued at DigiKey |
Manufacturer DigiKey Kit (VA) | Kit Type Components |
Packaging Bulk | Main Purpose Education |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,97000 Kč | 320,97 Kč |
| 10 | 270,62100 Kč | 2 706,21 Kč |
| Unit Price without VAT: | 320,97000 Kč |
|---|---|
| Unit Price with VAT: | 388,37370 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| CFR-25JB-52-1K | RES 1K OHM 5% 1/4W AXIAL | 5 |
| CFR-25JB-52-10K | RES 10K OHM 5% 1/4W AXIAL | 4 |
| CF14JT2K20 | RES 2.2K OHM 5% 1/4W AXIAL | 2 |
| UA741CP | IC OPAMP GP 1 CIRCUIT 8DIP | 2 |
| CFR-25JB-52-4K7 | RES 4.7K OHM 5% 1/4W AXIAL | 1 |


