
CF14JT2K20 | |
|---|---|
DigiKey Part Number | CF14JT2K20TR-ND - Tape & Reel (TR) CF14JT2K20CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT2K20 |
Description | RES 2.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT2K20 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR16J2K2 | TE Connectivity Passive Product | 16 934 | A105880CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,47880 Kč | 11,97 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,36540 Kč | 36,54 Kč |
| 250 | 0,30824 Kč | 77,06 Kč |
| 500 | 0,27256 Kč | 136,28 Kč |
| 1 000 | 0,24211 Kč | 242,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18818 Kč | 940,90 Kč |
| 10 000 | 0,17046 Kč | 1 704,60 Kč |
| 15 000 | 0,16138 Kč | 2 420,70 Kč |
| 25 000 | 0,15108 Kč | 3 777,00 Kč |
| 35 000 | 0,14495 Kč | 5 073,25 Kč |
| 50 000 | 0,13895 Kč | 6 947,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



