
2026AE006 | |
|---|---|
DigiKey Part Number | 7-2026AE006-KIT-ND |
Manufacturer | DigiKey Kit (VA) |
Manufacturer Product Number | 2026AE006 |
Description | UND_ENGR 206 |
Customer Reference | |
Detailed Description | 83 pcs - Assorted Values Design Kit |
Category | Part Status Active |
Manufacturer DigiKey Kit (VA) | Kit Type Design |
Packaging Bulk | Kit Contents 83 pcs - Assorted Values |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,15000 Kč | 428,15 Kč |
| 10 | 360,95600 Kč | 3 609,56 Kč |
| Unit Price without VAT: | 428,15000 Kč |
|---|---|
| Unit Price with VAT: | 518,06150 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| LM741CN/NOPB | IC OPAMP GP 1 CIRCUIT 8DIP | 2 |
| CFR-25JB-52-1K | RES 1K OHM 5% 1/4W AXIAL | 10 |
| CFR-25JB-52-10K | RES 10K OHM 5% 1/4W AXIAL | 10 |
| CF14JT2K20 | RES 2.2K OHM 5% 1/4W AXIAL | 10 |
| CFR-25JB-52-100K | RES 100K OHM 5% 1/4W AXIAL | 2 |


