Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct

K102K15X7RF55K2 | |
|---|---|
DigiKey Part Number | K102K15X7RF55K2-ND |
Manufacturer | |
Manufacturer Product Number | K102K15X7RF55K2 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102K15X7RF55K2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K102K10X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 20 335 | 56-K102K10X7RF53L2-ND | 4,62000 Kč | Direct |
| K102K15X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 8 403 | BC5132-ND | 5,04000 Kč | Direct |
| K102K15X7RH53K2 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RH53K2-ND | 1,07394 Kč | Direct |
| K102K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K10X7RH53L2-ND | 0,87449 Kč | Upgrade |
| K102K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 21 251 | K102K15X7RH53L2-ND | 5,46000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,96796 Kč | 19 359,20 Kč |
| Unit Price without VAT: | 0,96796 Kč |
|---|---|
| Unit Price with VAT: | 1,17123 Kč |






