
FG18X7R1H102KNT00 | |
|---|---|
DigiKey Part Number | 445-175541-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R1H102KNT00 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1H102KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14C0G2A102JN020 | TDK | 931 | 445-4404-ND | 2,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 50 | 1,88560 Kč | 94,28 Kč |
| 100 | 1,65460 Kč | 165,46 Kč |
| 500 | 1,26954 Kč | 634,77 Kč |
| 1 000 | 1,15069 Kč | 1 150,69 Kč |
| 2 500 | 1,02546 Kč | 2 563,65 Kč |
| 5 000 | 0,95008 Kč | 4 750,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

