SR075C102KAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3 333
Unit Price: 9,03000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,12218 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,31758 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,31758 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,12218 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 449
Unit Price: 10,08000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,30140 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 629
Unit Price: 6,72000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 20 336
Unit Price: 4,62000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 8 403
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,87449 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 21 251
Unit Price: 5,46000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,53317 Kč
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR075C102KAA

DigiKey Part Number
SR075C102KAA-ND
Manufacturer
Manufacturer Product Number
SR075C102KAA
Description
CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR075C102KAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR075C102KARTR1KYOCERA AVX3 333478-10999-1-ND9,03000 KčDirect
SR071C102KAAKYOCERA AVX0SR071C102KAA-ND2,12218 KčUpgrade
SR071C102KARAP2KYOCERA AVX0SR071C102KARAP2-ND2,31758 KčUpgrade
SR071C102KARTR1KYOCERA AVX0SR071C102KARTR1-ND2,31758 KčUpgrade
SR071C102KATKYOCERA AVX0SR071C102KAT-ND2,12218 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0002,53215 Kč2 532,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53215 Kč
Unit Price with VAT:3,06390 Kč