
SR215C102KARTR1 | |
|---|---|
DigiKey Part Number | 478-11034-2-ND - Tape & Reel (TR) 478-11034-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C102KARTR1 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215C102KARTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C102KAR | KYOCERA AVX | 2 885 | 478-4861-ND | 8,61000 Kč | Upgrade |
| SR211C102KARTR1 | KYOCERA AVX | 7 485 | 478-11030-1-ND | 8,61000 Kč | Upgrade |
| SR891C102KARTR1 | KYOCERA AVX | 0 | 478-SR891C102KARTR1CT-ND | 14,49000 Kč | Upgrade |
| SR075C102KARTR1 | KYOCERA AVX | 3 333 | 478-10999-1-ND | 9,03000 Kč | Similar |
| FK28X7R1H102KN000 | TDK | 431 | 445-FK28X7R1H102KN000-ND | 5,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 50 | 2,93140 Kč | 146,57 Kč |
| 100 | 2,59960 Kč | 259,96 Kč |
| 500 | 2,03974 Kč | 1 019,87 Kč |
| 1 000 | 1,86693 Kč | 1 866,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48924 Kč | 7 467,72 Kč |
| 6 000 | 2,34859 Kč | 14 091,54 Kč |
| 9 000 | 2,27812 Kč | 20 503,08 Kč |
| 15 000 | 2,20003 Kč | 33 000,45 Kč |
| 21 000 | 2,15438 Kč | 45 241,98 Kč |
| 30 000 | 2,11048 Kč | 63 314,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

