SR125C102KAATR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,20041 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 333
Unit Price: 9,03000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 629
Unit Price: 6,72000 Kč
Datasheet

Direct


TDK
In Stock: 431
Unit Price: 5,88000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,86108 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,86108 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,96796 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,96796 Kč
Datasheet

Direct


Murata Electronics
In Stock: 1 446
Unit Price: 10,71000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 764
Unit Price: 11,13000 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 597
Unit Price: 7,35000 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 706
Unit Price: 7,56000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,87449 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,07394 Kč
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR125C102KAATR1

DigiKey Part Number
SR125C102KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR125C102KAATR1
Description
CAP CER 1000PF 50V X7R RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR075C102KAATR1KYOCERA AVX0SR075C102KAATR1-ND2,20041 KčSimilar
SR075C102KARTR1KYOCERA AVX3 333478-10999-1-ND9,03000 KčSimilar
SR215C102KARTR1KYOCERA AVX629478-11034-1-ND6,72000 KčSimilar
FK28X7R1H102KN000TDK431445-FK28X7R1H102KN000-ND5,88000 KčDirect
K102K10X7RF5TH5Vishay Beyschlag/Draloric/BC Components0K102K10X7RF5TH5-ND0,86108 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types