
RDER71H102K0K1H03B | |
|---|---|
DigiKey Part Number | 490-8810-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H102K0K1H03B |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H102K0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 50 | 4,92200 Kč | 246,10 Kč |
| 100 | 4,41800 Kč | 441,80 Kč |
| 500 | 3,56420 Kč | 1 782,10 Kč |
| 1 000 | 3,30047 Kč | 3 300,47 Kč |
| 2 500 | 3,02228 Kč | 7 555,70 Kč |
| 5 000 | 2,85468 Kč | 14 273,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

