
K102K15X7RF53L2 | |
|---|---|
DigiKey Part Number | BC5132-ND |
Manufacturer | |
Manufacturer Product Number | K102K15X7RF53L2 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,12920 Kč | 106,46 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,44760 Kč | 723,80 Kč |
| 1 000 | 1,31573 Kč | 1 315,73 Kč |
| 2 500 | 1,17690 Kč | 2 942,25 Kč |
| 5 000 | 1,09332 Kč | 5 466,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

