1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K10X7RF53L2

DigiKey Part Number
56-K102K10X7RF53L2-ND
Manufacturer
Manufacturer Product Number
K102K10X7RF53L2
Description
CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K102K10X7RF53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.205" (5.20mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C102K5R5TAKEMET4 816399-9710-ND6,30000 KčSimilar
C320C102K5R5TAKEMET2 388399-9769-ND6,51000 KčSimilar
RDER71H102K0M1H03AMurata Electronics764490-9140-1-ND11,13000 KčSimilar
In-Stock: 20 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,68800 Kč26,88 Kč
501,92760 Kč96,38 Kč
1001,69660 Kč169,66 Kč
5001,30230 Kč651,15 Kč
1 0001,18093 Kč1 180,93 Kč
2 5001,05326 Kč2 633,15 Kč
5 0000,97637 Kč4 881,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč