


C320C102K5R5TA | |
|---|---|
DigiKey Part Number | 399-9769-ND |
Manufacturer | |
Manufacturer Product Number | C320C102K5R5TA |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C102K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 50 | 2,74240 Kč | 137,12 Kč |
| 100 | 2,42530 Kč | 242,53 Kč |
| 500 | 1,89528 Kč | 947,64 Kč |
| 1 000 | 1,73171 Kč | 1 731,71 Kč |
| 2 500 | 1,55914 Kč | 3 897,85 Kč |
| 5 000 | 1,45529 Kč | 7 276,45 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

