1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C102KAR

DigiKey Part Number
478-5217-ND
Manufacturer
Manufacturer Product Number
SR155C102KAR
Description
CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR155C102KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR075C102KARTR1KYOCERA AVX3 333478-10999-1-ND9,03000 KčDirect
SR151C102KARKYOCERA AVX5 777478-3172-ND8,82000 KčUpgrade
SR215C102KARTR1KYOCERA AVX629478-11034-1-ND6,72000 KčSimilar
K102K10X7RF53L2Vishay Beyschlag/Draloric/BC Components20 33556-K102K10X7RF53L2-ND4,62000 KčDirect
K102K15X7RF53L2Vishay Beyschlag/Draloric/BC Components8 403BC5132-ND5,04000 KčDirect
In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,04700 Kč60,47 Kč
504,51040 Kč225,52 Kč
1004,03580 Kč403,58 Kč
5003,23874 Kč1 619,37 Kč
1 0002,99222 Kč2 992,22 Kč
3 0002,68816 Kč8 064,48 Kč
5 0002,57578 Kč12 878,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč