
FK18X7R1H102KN020 | |
|---|---|
DigiKey Part Number | 445-FK18X7R1H102KN020-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R1H102KN020 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1H102KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H102KNT00 | TDK | 591 | 445-175541-ND | 4,62000 Kč | Direct |
| FG18X7R2A102KNT00 | TDK | 0 | FG18X7R2A102KNT00-ND | 1,57024 Kč | Upgrade |
| FG18C0G1H102JNT00 | TDK | 0 | 445-181732-ND | 5,25000 Kč | Similar |
| FG18C0G2A102JNT00 | TDK | 0 | FG18C0G2A102JNT00-ND | 1,85748 Kč | Similar |
| FK14C0G2A102JN020 | TDK | 931 | 445-4404-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 50 | 2,46100 Kč | 123,05 Kč |
| 100 | 2,17540 Kč | 217,54 Kč |
| 500 | 1,69202 Kč | 846,01 Kč |
| 1 000 | 1,54335 Kč | 1 543,35 Kč |
| 2 500 | 1,38637 Kč | 3 465,93 Kč |
| 5 000 | 1,29184 Kč | 6 459,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

