Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct

FG18X7R2A102KNT00 | |
|---|---|
DigiKey Part Number | FG18X7R2A102KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7R2A102KNT00 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R2A102KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK14X7R2A102KN020 | TDK | 0 | 445-4297-ND | 2,14558 Kč | Direct |
| FK18X7R2A102KN020 | TDK | 0 | 445-FK18X7R2A102KN020-ND | 6,51000 Kč | Direct |
| FG18C0G2A102JNT00 | TDK | 0 | FG18C0G2A102JNT00-ND | 1,85748 Kč | Similar |
| FK14C0G2A102JN020 | TDK | 931 | 445-4404-ND | 7,14000 Kč | Similar |
| FK14C0G2E102JN020 | TDK | 882 | 445-4414-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57024 Kč | 785,12 Kč |
| Unit Price without VAT: | 1,57024 Kč |
|---|---|
| Unit Price with VAT: | 1,89999 Kč |







