
FG18X7R2A102KNT06 | |
|---|---|
DigiKey Part Number | 445-173279-1-ND - Cut Tape (CT) 445-173279-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R2A102KNT06 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R2A102KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 50 | 2,36440 Kč | 118,22 Kč |
| 100 | 2,08510 Kč | 208,51 Kč |
| 500 | 1,61642 Kč | 808,21 Kč |
| 1 000 | 1,47196 Kč | 1 471,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,31458 Kč | 2 629,16 Kč |
| 4 000 | 1,21967 Kč | 4 878,68 Kč |
| 6 000 | 1,17214 Kč | 7 032,84 Kč |
| 10 000 | 1,11951 Kč | 11 195,10 Kč |
| 14 000 | 1,08875 Kč | 15 242,50 Kč |
| 20 000 | 1,05917 Kč | 21 183,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

