FK18X7R2A102KN020 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 1,57024 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,85748 Kč
Datasheet

Similar


TDK
In Stock: 931
Unit Price: 7,14000 Kč
Datasheet

Similar


TDK
In Stock: 882
Unit Price: 8,19000 Kč
Datasheet

Similar


TDK
In Stock: 35
Unit Price: 6,51000 Kč
Datasheet

Similar


TDK
In Stock: 429
Unit Price: 7,14000 Kč
Datasheet

Direct


KEMET
In Stock: 12 023
Unit Price: 6,72000 Kč
Datasheet

Direct


KEMET
In Stock: 300
Unit Price: 7,35000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,87449 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,07394 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 21 251
Unit Price: 5,46000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,07394 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 8 717
Unit Price: 5,67000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 471
Unit Price: 10,92000 Kč
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18X7R2A102KN020

DigiKey Part Number
445-FK18X7R2A102KN020-ND
Manufacturer
Manufacturer Product Number
FK18X7R2A102KN020
Description
CAP CER 1000PF 100V X7R RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18X7R2A102KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18X7R2A102KNT00TDK0FG18X7R2A102KNT00-ND1,57024 KčDirect
FG18C0G2A102JNT00TDK0FG18C0G2A102JNT00-ND1,85748 KčSimilar
FK14C0G2A102JN020TDK931445-4404-ND7,14000 KčSimilar
FK14C0G2E102JN020TDK882445-4414-ND8,19000 KčSimilar
FK18C0G2A102JN020TDK35445-FK18C0G2A102JN020-ND6,51000 KčSimilar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,80100 Kč38,01 Kč
502,76760 Kč138,38 Kč
1002,45050 Kč245,05 Kč
5001,91922 Kč959,61 Kč
1 0001,75480 Kč1 754,80 Kč
2 5001,58182 Kč3 954,55 Kč
5 0001,47759 Kč7 387,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč