1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C316C102K1R5TA

DigiKey Part Number
399-14057-ND
Manufacturer
Manufacturer Product Number
C316C102K1R5TA
Description
CAP CER 1000PF 10% 100V X7R RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C102K1R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C102J1G5TAKEMET1 350399-14078-ND9,45000 KčSimilar
C326C102JAG5TAKEMET389399-C326C102JAG5TA-ND8,40000 KčSimilar
K102K15X7RH5TL2Vishay Beyschlag/Draloric/BC Components8 717BC1108CT-ND5,67000 KčDirect
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,36800 Kč43,68 Kč
503,20420 Kč160,21 Kč
1002,84520 Kč284,52 Kč
5002,24174 Kč1 120,87 Kč
1 0002,05549 Kč2 055,49 Kč
2 5001,85908 Kč4 647,70 Kč
5 0001,74069 Kč8 703,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč