
C316C102J1G5TA | |
|---|---|
DigiKey Part Number | 399-14078-ND |
Manufacturer | |
Manufacturer Product Number | C316C102J1G5TA |
Description | CAP CER 1000PF 5% 100V C0G RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C102J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 50 | 4,24580 Kč | 212,29 Kč |
| 100 | 3,79640 Kč | 379,64 Kč |
| 500 | 3,03506 Kč | 1 517,53 Kč |
| 1 000 | 2,79987 Kč | 2 799,87 Kč |
| 2 500 | 2,55193 Kč | 6 379,82 Kč |
| 5 000 | 2,40255 Kč | 12 012,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

