Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG18C0G2A102JNT00 | |
|---|---|
DigiKey Part Number | FG18C0G2A102JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A102JNT00 |
Description | CAP CER 1000PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A102JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G2A102JN020 | TDK | 35 | 445-FK18C0G2A102JN020-ND | 6,51000 Kč | Direct |
| FK14C0G2A102JN020 | TDK | 931 | 445-4404-ND | 7,14000 Kč | Similar |
| FK14C0G2E102JN020 | TDK | 882 | 445-4414-ND | 8,19000 Kč | Similar |
| FA18C0G2A102JNU06 | TDK | 2 020 | 445-180484-1-ND | 7,77000 Kč | Parametric Equivalent |
| FG18C0G2A102JNT06 | TDK | 283 | 445-173221-1-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85748 Kč | 928,74 Kč |
| Unit Price without VAT: | 1,85748 Kč |
|---|---|
| Unit Price with VAT: | 2,24755 Kč |





