
FA18C0G2A102JNU06 | |
|---|---|
DigiKey Part Number | 445-180484-1-ND - Cut Tape (CT) 445-180484-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A102JNU06 |
Description | CAP CER 1000PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A102JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 50 | 3,38900 Kč | 169,45 Kč |
| 100 | 3,01320 Kč | 301,32 Kč |
| 500 | 2,38160 Kč | 1 190,80 Kč |
| 1 000 | 2,18610 Kč | 2 186,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,96783 Kč | 3 935,66 Kč |
| 4 000 | 1,83953 Kč | 7 358,12 Kč |
| 6 000 | 1,77528 Kč | 10 651,68 Kč |
| 10 000 | 1,70414 Kč | 17 041,40 Kč |
| 14 000 | 1,66253 Kč | 23 275,42 Kč |
| 20 000 | 1,62254 Kč | 32 450,80 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

