FA18X7R2A102KNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 273
Unit Price: 7,56000 Kč
Datasheet

Similar


TDK
In Stock: 2 020
Unit Price: 7,77000 Kč
Datasheet

Similar


TDK
In Stock: 236
Unit Price: 8,82000 Kč
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R2A102KNU06

DigiKey Part Number
FA18X7R2A102KNU06-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R2A102KNU06
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R2A102KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18X8R2A102KNU06TDK273445-180571-1-ND7,56000 KčUpgrade
FA18C0G2A102JNU06TDK2 020445-180484-1-ND7,77000 KčSimilar
FA18NP02A102JNU06TDK236445-180529-1-ND8,82000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,59827 Kč3 196,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1,59827 Kč
Unit Price with VAT:1,93391 Kč