Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

FG18C0G1H102JNT00 | |
|---|---|
DigiKey Part Number | 445-181732-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H102JNT00 |
Description | CAP CER 1000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H102JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H102JN020 | TDK | 0 | 445-FK18C0G1H102JN020-ND | 6,51000 Kč | Direct |
| FG18C0G2A102JNT00 | TDK | 0 | FG18C0G2A102JNT00-ND | 1,85748 Kč | Upgrade |
| FK18C0G2A102JN020 | TDK | 35 | 445-FK18C0G2A102JN020-ND | 6,51000 Kč | Upgrade |
| FK14C0G2A102JN020 | TDK | 931 | 445-4404-ND | 7,14000 Kč | Similar |
| FA18C0G1H102JNU06 | TDK | 1 966 | 445-180450-1-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 50 | 2,24680 Kč | 112,34 Kč |
| 100 | 1,98010 Kč | 198,01 Kč |
| 500 | 1,53244 Kč | 766,22 Kč |
| 1 000 | 1,39448 Kč | 1 394,48 Kč |
| 2 500 | 1,24938 Kč | 3 123,45 Kč |
| 5 000 | 1,16195 Kč | 5 809,75 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





