
FG18C0G1H102JNT06 | |
|---|---|
DigiKey Part Number | 445-173171-1-ND - Cut Tape (CT) 445-173171-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H102JNT06 |
Description | CAP CER 1000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H102JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,30980 Kč | 115,49 Kč |
| 100 | 2,03680 Kč | 203,68 Kč |
| 500 | 1,57736 Kč | 788,68 Kč |
| 1 000 | 1,43563 Kč | 1 435,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,28130 Kč | 2 562,60 Kč |
| 4 000 | 1,18823 Kč | 4 752,92 Kč |
| 6 000 | 1,14166 Kč | 6 849,96 Kč |
| 10 000 | 1,09003 Kč | 10 900,30 Kč |
| 14 000 | 1,05984 Kč | 14 837,76 Kč |
| 20 000 | 1,03083 Kč | 20 616,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

