
AY1-KIT-GA | |
|---|---|
DigiKey Part Number | 56-AY1-KIT-GA-ND |
Manufacturer | |
Manufacturer Product Number | AY1-KIT-GA |
Description | AY1 GREEN AUTOMOTIVE SAMPLE KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 470pF ~ 4700pF 760VAC Through Hole 80 Pieces (8 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Voltage - Rated 760VAC |
Series | Tolerance ±20% |
Packaging Case | Applications Safety, Automotive |
Part Status Active | Features AEC-Q200, X1Y1 Safety Rated, Flame Retardant |
Kit Type Ceramic | Quantity 80 Pieces (8 Values - 10 Each) |
Capacitance Range 470pF ~ 4700pF | Packages Included Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,14000 Kč | 1 115,14 Kč |
| 10 | 968,52900 Kč | 9 685,29 Kč |
| Unit Price without VAT: | 1 115,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,31940 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AY1222M47Y5UC63L0 | CAP CER 2200PF 760VAC Y5U RADIAL | 10 |
| AY1102M37Y5UC63L0 | CAP CER 1000PF 760VAC Y5U RADIAL | 10 |
| AY1332M57Y5UC63L0 | CAP CER 3300PF 760VAC Y5U RADIAL | 10 |
| AY1471M31Y5UC63L0 | CAP CER 470PF 760VAC Y5U RADIAL | 10 |
| AY1152M41Y5UC63L0 | CAP CER 1500PF 760VAC Y5U RADIAL | 10 |










