
AY1102M37Y5UC63L0 | |
|---|---|
DigiKey Part Number | 56-AY1102M37Y5UC63L0-ND |
Manufacturer | |
Manufacturer Product Number | AY1102M37Y5UC63L0 |
Description | CAP CER 1000PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AY1102M37Y5UC63L0 Models |
Category | Features Flame Retardant |
Mfr | Ratings AEC-Q200, X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 50 | 6,11040 Kč | 305,52 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 500 | 4,49400 Kč | 2 247,00 Kč |
| 1 000 | 4,17986 Kč | 4 179,86 Kč |
| 3 000 | 3,79245 Kč | 11 377,35 Kč |
| 5 000 | 3,64920 Kč | 18 246,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


