
AY1152M41Y5UC63L0 | |
|---|---|
DigiKey Part Number | 56-AY1152M41Y5UC63L0-ND |
Manufacturer | |
Manufacturer Product Number | AY1152M41Y5UC63L0 |
Description | CAP CER 1500PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AY1152M41Y5UC63L0 Models |
Category | Features Flame Retardant |
Mfr | Ratings AEC-Q200, X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 50 | 6,83280 Kč | 341,64 Kč |
| 100 | 6,17550 Kč | 617,55 Kč |
| 500 | 5,06514 Kč | 2 532,57 Kč |
| 1 000 | 4,72182 Kč | 4 721,82 Kč |
| 3 000 | 4,29815 Kč | 12 894,45 Kč |
| 5 000 | 4,14144 Kč | 20 707,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


