
AY1471M31Y5UC63L0 | |
|---|---|
DigiKey Part Number | 56-AY1471M31Y5UC63L0-ND |
Manufacturer | |
Manufacturer Product Number | AY1471M31Y5UC63L0 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AY1471M31Y5UC63L0 Models |
Category | Features Flame Retardant |
Mfr | Ratings AEC-Q200, X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 50 | 5,86260 Kč | 293,13 Kč |
| 100 | 5,28100 Kč | 528,10 Kč |
| 500 | 4,29746 Kč | 2 148,73 Kč |
| 1 000 | 3,99403 Kč | 3 994,03 Kč |
| 3 000 | 3,61929 Kč | 10 857,87 Kč |
| 5 000 | 3,48075 Kč | 17 403,75 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


