
VY11-KIT-CS | |
|---|---|
DigiKey Part Number | 56-VY11-KIT-CS-ND |
Manufacturer | |
Manufacturer Product Number | VY11-KIT-CS |
Description | CAP KIT CER 470PF-4700PF 70PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 470pF ~ 4700pF 760VAC Through Hole 70 Pieces (7 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Voltage - Rated 760VAC |
Series | Tolerance ±20% |
Packaging Case | Applications Safety |
Part Status Active | Features X1Y1 Safety Rated |
Kit Type Ceramic | Quantity 70 Pieces (7 Values - 10 Each) |
Capacitance Range 470pF ~ 4700pF | Packages Included Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,12000 Kč | 1 246,12 Kč |
| 10 | 1 051,91000 Kč | 10 519,10 Kč |
| 50 | 974,15620 Kč | 48 707,81 Kč |
| 100 | 950,06190 Kč | 95 006,19 Kč |
| Unit Price without VAT: | 1 246,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,80520 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| VY1472M61Y5UC63V0 | CAP CER 4700PF 760VAC Y5U RADIAL | 10 |
| VY1102M31Y5UC63V0 | CAP CER 1000PF 760VAC Y5U RADIAL | 10 |
| VY1152M35Y5UC63V0 | CAP CER 1500PF 760VAC Y5U RADIAL | 10 |
| VY1681M29Y5UC63V0 | CAP CER 680PF 760VAC Y5U RADIAL | 10 |
| VY1332M51Y5UC63V0 | CAP CER 3300PF 760VAC Y5U RADIAL | 10 |











