
RC-10 | |
|---|---|
DigiKey Part Number | 5221-RC-10-ND |
Manufacturer | |
Manufacturer Product Number | RC-10 |
Description | DIPPED RADIAL CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 10µF 50V Through Hole 250 Pieces (25 Values - 10 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer AideTek | Voltage - Rated 50V |
Packaging Box | Tolerance ±5%, ±10%, ±20% |
Part Status Active | Quantity 250 Pieces (25 Values - 10 Each) |
Kit Type Ceramic | Packages Included Radial |
Capacitance Range 10pF ~ 10µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,25000 Kč | 825,25 Kč |
| 10 | 680,80700 Kč | 6 808,07 Kč |
| 50 | 622,96220 Kč | 31 148,11 Kč |
| 100 | 605,04310 Kč | 60 504,31 Kč |
| Unit Price without VAT: | 825,25000 Kč |
|---|---|
| Unit Price with VAT: | 998,55250 Kč |







