


SI2302A | |
|---|---|
DigiKey Part Number | 4518-SI2302ATR-ND - Tape & Reel (TR) 4518-SI2302ACT-ND - Cut Tape (CT) 4518-SI2302ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2302A |
Description | 20V 2.8A 1.25W 115MR@2.5V,3.1A 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 100 | 1,90450 Kč | 190,45 Kč |
| 250 | 1,74368 Kč | 435,92 Kč |
| 500 | 1,64708 Kč | 823,54 Kč |
| 1 000 | 1,56750 Kč | 1 567,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51326 Kč | 4 539,78 Kč |
| 6 000 | 1,46374 Kč | 8 782,44 Kč |
| 9 000 | 1,43892 Kč | 12 950,28 Kč |
| 15 000 | 1,41146 Kč | 21 171,90 Kč |
| 21 000 | 1,39540 Kč | 29 303,40 Kč |
| 30 000 | 1,37995 Kč | 41 398,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











