New Product
10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
1-2495219-0
1-2495219-0

1-2495219-0

DigiKey Part Number
17-1-2495219-0TR-ND - Tape & Reel (TR)
17-1-2495219-0CT-ND - Cut Tape (CT)
17-1-2495219-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2495219-0
Description
0.5 PITCH, 10PIN, VERTICAL, GF,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2495219-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.039" (1.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,75100 Kč187,51 Kč
2517,57120 Kč439,28 Kč
5016,73120 Kč836,56 Kč
10015,93120 Kč1 593,12 Kč
25014,93292 Kč3 733,23 Kč
50014,21984 Kč7 109,92 Kč
1 00013,54098 Kč13 540,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,52499 Kč50 099,96 Kč
8 00011,92760 Kč95 420,80 Kč
12 00011,59151 Kč139 098,12 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč