MIA-M10Q-00B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 447
Unit Price: 89,86000 Kč
Datasheet
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm PCB Trace Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm PCB Trace Module
u-blox MIA-M10 Series GNSS SiP Modules | Datasheet Preview

MIA-M10Q-00B

DigiKey Part Number
672-MIA-M10Q-00BTR-ND - Tape & Reel (TR)
672-MIA-M10Q-00BCT-ND - Cut Tape (CT)
672-MIA-M10Q-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIA-M10Q-00B
Description
RF TXRX MODULE NAVIGATION SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm PCB Trace Module
Datasheet
 Datasheet
EDA/CAD Models
MIA-M10Q-00B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
-
Current - Receiving
-
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
PCB Trace
Features
-
Voltage - Supply
1.76V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
53-SMD Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000169,55885 Kč169 558,85 Kč
Manufacturers Standard Package
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč