
LG77LICMD | |
|---|---|
DigiKey Part Number | 2958-LG77LICMDTR-ND - Tape & Reel (TR) 2958-LG77LICMDCT-ND - Cut Tape (CT) 2958-LG77LICMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG77LICMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LG77LICMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -163dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MT3333 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 43-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 174,28300 Kč | 1 742,83 Kč |
| 25 | 165,07800 Kč | 4 126,95 Kč |
| 100 | 152,43710 Kč | 15 243,71 Kč |
| 250 | 144,86772 Kč | 36 216,93 Kč |
| 500 | 139,52458 Kč | 69 762,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 134,49408 Kč | 134 494,08 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |










