
LR1120IMLTRT | |
|---|---|
DigiKey Part Number | 600-LR1120IMLTRTTR-ND - Tape & Reel (TR) 600-LR1120IMLTRTCT-ND - Cut Tape (CT) 600-LR1120IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR1120IMLTRT |
Description | RF TXRX MOD NAVIGATION WIFISMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Navigation, WiFi 802.11b/g/n, BeiDou, GNSS, GPS, LoRa™ Transceiver Module 869MHz, 915MHz, 1.57542GHz, 2.45GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LR1120IMLTRT Models |
Category | Power - Output 22dBm |
Mfr | Sensitivity -144dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces SPI |
Part Status Active | Antenna Type Antenna Not Included |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.7V |
RF Family/Standard Navigation, WiFi | Current - Receiving 5.4mA ~ 8.3mA |
Protocol | Current - Transmitting 18.5mA ~ 118mA |
Modulation 16-QAM, BPSK, DBPSK, DQPSK, DSSS, FHSS, FSK, GFSK, GMSK, OFDM, QPSK | Mounting Type Surface Mount |
Frequency 869MHz, 915MHz, 1.57542GHz, 2.45GHz | Operating Temperature -55°C ~ 125°C |
Data Rate 43.3Mbps | Package / Case 32-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 266,48600 Kč | 2 664,86 Kč |
| 25 | 252,63120 Kč | 6 315,78 Kč |
| 100 | 233,63420 Kč | 23 363,42 Kč |
| 250 | 222,26384 Kč | 55 565,96 Kč |
| 500 | 214,24092 Kč | 107 120,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 195,61310 Kč | 586 839,30 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |











