7V-25.000MEEQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 352
Unit Price: 12,39000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 6,97162 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 9 254
Unit Price: 14,91000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 14 352
Unit Price: 12,39000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 885
Unit Price: 16,38000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,10228 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,10228 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 6,34861 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 6,04427 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 7 802
Unit Price: 11,76000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet
25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MEEQ-T

DigiKey Part Number
887-7V-25.000MEEQ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-25.000MEEQ-T
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-25.000MEEQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-25.000MAAE-TTXC CORPORATION352887-2374-1-ND12,39000 KčSimilar
7R-25.000MAAQ-TTXC CORPORATION0887-7R-25.000MAAQ-TCT-ND6,97162 KčSimilar
7V-25.000MAAE-TTXC CORPORATION0887-1467-1-ND14,91000 KčSimilar
7V-25.000MAAV-TTXC CORPORATION9 254887-1809-1-ND14,91000 KčSimilar
7V-25.000MEEV-TTXC CORPORATION14 352887-7V-25.000MEEV-TCT-ND12,39000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,99863 Kč20 995,89 Kč
Manufacturers Standard Package
Unit Price without VAT:6,99863 Kč
Unit Price with VAT:8,46834 Kč