7V-25.000MAHQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,89350 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 10,76301 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 494
Unit Price: 12,81000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 637
Unit Price: 11,76000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 6,04427 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 906
Unit Price: 16,38000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 990
Unit Price: 16,38000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet
25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-25.000MAHQ-T

DigiKey Part Number
7V-25.000MAHQ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-25.000MAHQ-T
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-25.000MAHQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-25.000MAHC-TTXC CORPORATION07M-25.000MAHC-T-ND7,89350 KčSimilar
7M-25.000MAHE-TTXC CORPORATION0887-1783-2-ND10,76301 KčSimilar
7M-25.000MAHV-TTXC CORPORATION2 494887-2560-1-ND12,81000 KčSimilar
7R-25.000MAHQ-TTXC CORPORATION2 637887-7R-25.000MAHQ-TCT-ND11,76000 KčSimilar
7V-25.000MAHE-TTXC CORPORATION0887-1810-1-ND14,91000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,04427 Kč18 132,81 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04427 Kč
Unit Price with VAT:7,31357 Kč