Similar
Similar
Parametric Equivalent

7M-25.000MEIQ-T | |
|---|---|
DigiKey Part Number | 7M-25.000MEIQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MEIQ-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-25.000MEIQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 25.0000MF30X-K3 | EPSON | 0 | FA-20H25.0000MF30X-K3-ND | 20,61416 Kč | Similar |
| FA-20H 25.0000MF30X-K5 | EPSON | 0 | FA-20H25.0000MF30X-K5-ND | 7,63487 Kč | Similar |
| XF25M00000S410 | NextGen Components | 600 000 | 3372-XF25M00000S410TR-ND | 3,98542 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| Unit Price without VAT: | 9,99561 Kč |
|---|---|
| Unit Price with VAT: | 12,09469 Kč |



