FA-20H 25.0000MF30X-K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 8,76520 Kč
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 20,61416 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,99623 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 22,67800 Kč
Datasheet
25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 25.0000MF30X-K5

DigiKey Part Number
FA-20H25.0000MF30X-K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 25.0000MF30X-K5
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 25.0000MF30X-K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 25.0000MF30X-K0EPSON0114-FA-20H25.0000MF30X-K0TR-ND8,76520 KčParametric Equivalent
FA-20H 25.0000MF30X-K3EPSON0FA-20H25.0000MF30X-K3-ND20,61416 KčParametric Equivalent
416F25013IARCTS-Frequency Controls0416F25013IAR-ND10,99623 KčSimilar
416F25013IATCTS-Frequency Controls0416F25013IAT-ND0,00000 KčSimilar
416F25013IKRCTS-Frequency Controls0416F25013IKR-ND10,99623 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,63487 Kč22 904,61 Kč
Manufacturers Standard Package
Unit Price without VAT:7,63487 Kč
Unit Price with VAT:9,23819 Kč