25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX2B25.000F1010F30

DigiKey Part Number
5852-SX2B25.000F1010F30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SX2B25.000F1010F30
Description
CRYSTAL 25.0000MHz 10pF SMD
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 24 days from Shenzhen SCTF Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):24000
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1022,67800 Kč226,78 Kč
1003,56970 Kč356,97 Kč
5001,88982 Kč944,91 Kč
1 0001,46986 Kč1 469,86 Kč
3 0001,25988 Kč3 779,64 Kč
Unit Price without VAT:22,67800 Kč
Unit Price with VAT:27,44038 Kč