Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7M-25.000MAHC-T | |
|---|---|
DigiKey Part Number | 7M-25.000MAHC-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MAHC-T |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-25.000MAHC-T Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-25.000MAHV-T | TXC CORPORATION | 2 494 | 887-2560-1-ND | 12,81000 Kč | Similar |
| 7R-25.000MAHQ-T | TXC CORPORATION | 2 637 | 887-7R-25.000MAHQ-TCT-ND | 11,76000 Kč | Similar |
| 8Y-25.000MAHQ-T | TXC CORPORATION | 0 | 8Y-25.000MAHQ-T-ND | 11,46316 Kč | Similar |
| 8Y-25.000MAHV-T | TXC CORPORATION | 0 | 8Y-25.000MAHV-T-ND | 11,46316 Kč | Similar |
| 8Z-25.000MAHQ-T | TXC CORPORATION | 0 | 887-2593-2-ND | 9,99561 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,89350 Kč | 23 680,50 Kč |
| Unit Price without VAT: | 7,89350 Kč |
|---|---|
| Unit Price with VAT: | 9,55114 Kč |











