
ILCX19-FF5F10-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX19-FF5F10-25.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX19-FF5F10-25.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ILCX19-FF5F10-25.000MHZ |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F25033IAR | CTS-Frequency Controls | 0 | 416F25033IAR-ND | 10,99623 Kč | Similar |
| 416F25033IKR | CTS-Frequency Controls | 0 | 416F25033IKR-ND | 10,99623 Kč | Similar |
| 416F25033ILR | CTS-Frequency Controls | 0 | 416F25033ILR-ND | 10,99623 Kč | Similar |
| 8Y-25.000MAHE-T | TXC CORPORATION | 0 | 8Y-25.000MAHE-T-ND | 11,46316 Kč | Similar |
| 8Y-25.000MAHQ-T | TXC CORPORATION | 0 | 8Y-25.000MAHQ-T-ND | 11,46316 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 11,29680 Kč | 282,42 Kč |
| 50 | 10,83080 Kč | 541,54 Kč |
| 100 | 10,38350 Kč | 1 038,35 Kč |
| 250 | 9,82036 Kč | 2 455,09 Kč |
| 500 | 9,41382 Kč | 4 706,91 Kč |
| 1 000 | 9,02431 Kč | 9 024,31 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

