25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3E-25.000-10-3030-X-R

DigiKey Part Number
3997-C3E-25.000-10-3030-X-RTR-ND - Tape & Reel (TR)
3997-C3E-25.000-10-3030-X-RCT-ND - Cut Tape (CT)
3997-C3E-25.000-10-3030-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3E-25.000-10-3030-X-R
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
C3E-25.000-10-3030-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 689
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
107,43100 Kč74,31 Kč
257,03080 Kč175,77 Kč
506,74020 Kč337,01 Kč
1006,46240 Kč646,24 Kč
2506,11124 Kč1 527,81 Kč
5005,85780 Kč2 928,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,61551 Kč5 615,51 Kč
2 0005,38322 Kč10 766,44 Kč
3 0005,25183 Kč15 755,49 Kč
5 0005,09090 Kč25 454,50 Kč
7 0004,98762 Kč34 913,34 Kč
10 0004,88046 Kč48 804,60 Kč
12 0004,82659 Kč57 919,08 Kč
24 0004,62721 Kč111 053,04 Kč
25 0004,61573 Kč115 393,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč