Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ILCX18-FF5F10-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX18-FF5F10-25.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX18-FF5F10-25.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ILCX18-FF5F10-25.000MHZ |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILCX19-FF5F10-25.000MHZ | ILSI | 4 650 | 2780-ILCX19-FF5F10-25.000MHZCT-ND | 13,65000 Kč | Similar |
| ILCX20-FF5F8-25.000MHZ | ILSI | 0 | 2780-ILCX20-FF5F8-25.000MHZCT-ND | 0,00000 Kč | Similar |
| 416F25033IAR | CTS-Frequency Controls | 0 | 416F25033IAR-ND | 10,99623 Kč | Similar |
| 416F25033IAT | CTS-Frequency Controls | 0 | 416F25033IAT-ND | 0,00000 Kč | Similar |
| 416F25033IKR | CTS-Frequency Controls | 0 | 416F25033IKR-ND | 10,99623 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,50860 Kč | 25 525,80 Kč |
| Unit Price without VAT: | 8,50860 Kč |
|---|---|
| Unit Price with VAT: | 10,29541 Kč |







