
C2E-25.000-10-3030-X-M | |
|---|---|
DigiKey Part Number | 3997-C2E-25.000-10-3030-X-MTR-ND - Tape & Reel (TR) 3997-C2E-25.000-10-3030-X-MCT-ND - Cut Tape (CT) 3997-C2E-25.000-10-3030-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-25.000-10-3030-X-M |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-25.000-10-3030-X-M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,91760 Kč | 347,94 Kč |
| 50 | 13,34220 Kč | 667,11 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,09484 Kč | 3 023,71 Kč |
| 500 | 11,59468 Kč | 5 797,34 Kč |
| 750 | 11,31148 Kč | 8 483,61 Kč |
| 1 250 | 10,96482 Kč | 13 706,02 Kč |
| 1 750 | 10,74234 Kč | 18 799,10 Kč |
| 2 500 | 10,51152 Kč | 26 278,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

