7M-25.000MAHE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 370
Unit Price: 12,39000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,89350 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 637
Unit Price: 11,76000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 906
Unit Price: 16,38000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


Aker Technology Corp
In Stock: 970
Unit Price: 17,01000 Kč
Datasheet

Similar


Aker Technology Corp
In Stock: 2 843
Unit Price: 11,76000 Kč
Datasheet

Similar


Aker Technology Corp
In Stock: 4 689
Unit Price: 8,82000 Kč
Datasheet

Similar


Aker Technology Corp
In Stock: 1 781
Unit Price: 8,82000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 6,44723 Kč
Datasheet
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-25.000MAHE-T

DigiKey Part Number
887-1783-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-25.000MAHE-T
Description
CRYSTAL 25.0000MHZ 12PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-25.000MAHE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes