7R-25.000MAAQ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 16,59000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 885
Unit Price: 16,38000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,10228 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,10228 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 2 637
Unit Price: 11,76000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
25 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7R-25.000MAAQ-T

DigiKey Part Number
887-7R-25.000MAAQ-TTR-ND - Tape & Reel (TR)
887-7R-25.000MAAQ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7R-25.000MAAQ-T
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Stability
±30ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8Q-25.000MAAV-TTXC CORPORATION0887-8Q-25.000MAAV-TCT-ND16,59000 KčSimilar
8Y-25.000MAAE-TTXC CORPORATION0887-2390-2-ND9,99561 KčSimilar
8Y-25.000MAAV-TTXC CORPORATION2 885887-2000-1-ND16,38000 KčSimilar
8Z-25.000MAAE-TTXC CORPORATION08Z-25.000MAAE-T-ND9,10228 KčSimilar
8Z-25.000MAAV-TTXC CORPORATION0887-1991-2-ND9,10228 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,97162 Kč20 914,86 Kč
Manufacturers Standard Package
Unit Price without VAT:6,97162 Kč
Unit Price with VAT:8,43566 Kč