Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

7V-25.000MAAQ-T | |
|---|---|
DigiKey Part Number | 887-7V-25.000MAAQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-25.000MAAQ-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-25.000MAAQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-25.000MAAE-T | TXC CORPORATION | 352 | 887-2374-1-ND | 12,39000 Kč | Similar |
| 7R-25.000MAAQ-T | TXC CORPORATION | 0 | 887-7R-25.000MAAQ-TCT-ND | 6,97162 Kč | Similar |
| 7V-25.000MAAE-T | TXC CORPORATION | 0 | 887-1467-1-ND | 14,91000 Kč | Similar |
| 7V-25.000MAAV-T | TXC CORPORATION | 9 254 | 887-1809-1-ND | 14,91000 Kč | Similar |
| 7V-25.000MEEV-T | TXC CORPORATION | 14 352 | 887-7V-25.000MEEV-TCT-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34861 Kč | 19 045,83 Kč |
| Unit Price without VAT: | 6,34861 Kč |
|---|---|
| Unit Price with VAT: | 7,68182 Kč |









