
7V-25.000MAAV-T | |
|---|---|
DigiKey Part Number | 887-1809-2-ND - Tape & Reel (TR) 887-1809-1-ND - Cut Tape (CT) 887-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-25.000MAAV-T |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-25.000MAAV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-25.000MAAV-T | TXC CORPORATION | 2 885 | 887-2000-1-ND | 16,38000 Kč | Similar |
| 7M-25.000MAHV-T | TXC CORPORATION | 2 494 | 887-2560-1-ND | 12,81000 Kč | Parametric Equivalent |
| 7V-25.000MEEV-T | TXC CORPORATION | 14 352 | 887-7V-25.000MEEV-TCT-ND | 12,39000 Kč | Parametric Equivalent |
| CX3225GB25000D0HPQCC | KYOCERA AVX | 3 674 | 478-CX3225GB25000D0HPQCCCT-ND | 15,33000 Kč | Parametric Equivalent |
| QT325G-25.000MAHV-T | QST | 4 500 | 4981-QT325G-25.000MAHV-TCT-ND | 7,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,18720 Kč | 304,68 Kč |
| 50 | 11,68320 Kč | 584,16 Kč |
| 100 | 11,19820 Kč | 1 119,82 Kč |
| 250 | 10,59056 Kč | 2 647,64 Kč |
| 500 | 10,15212 Kč | 5 076,06 Kč |
| 1 000 | 9,73215 Kč | 9 732,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,10228 Kč | 27 306,84 Kč |
| 6 000 | 8,72614 Kč | 52 356,84 Kč |
| 9 000 | 8,51355 Kč | 76 621,95 Kč |
| 15 000 | 8,25315 Kč | 123 797,25 Kč |
| 21 000 | 8,08612 Kč | 169 808,52 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

