5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 3W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5KL.5

DigiKey Part Number
987-1182-ND
Manufacturer
Manufacturer Product Number
CR5KL.5
Description
POT 5K OHM 3W WIREWOUND LINEAR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 3W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±3%
Power (Watts)
3W
Built in Switch
None
Number of Turns
3.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
130ppm/°C
Rotation
1080°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.811" (20.60mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.812" Dia (46.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 811,69000 Kč4 811,69 Kč
103 983,65700 Kč39 836,57 Kč
253 693,88400 Kč92 347,10 Kč
503 488,48600 Kč174 424,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4 811,69000 Kč
Unit Price with VAT:5 822,14490 Kč